



7447789147 | |
|---|---|
DigiKey Part Number | 732-1183-2-ND - Tape & Reel (TR) 732-1183-1-ND - Cut Tape (CT) 732-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447789147 |
Description | FIXED IND 47UH 850MA 360 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 850 mA 360mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447789147 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 360mOhm Max |
Series | Frequency - Self Resonant 13.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1166.473NLT | Pulse Electronics | 1,035 | 553-P1166.473NLTCT-ND | RM5.56000 | Direct |
| SRR7032-470M | Bourns Inc. | 2,701 | SRR7032-470MCT-ND | RM2.68000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.89000 | RM9.89 |
| 10 | RM8.82600 | RM88.26 |
| 50 | RM8.19520 | RM409.76 |
| 100 | RM7.88000 | RM788.00 |
| 500 | RM7.56480 | RM3,782.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.51676 | RM6,516.76 |
| Unit Price without VAT: | RM9.89000 |
|---|---|
| Unit Price with VAT: | RM10.87900 |



