



7447798022 | |
|---|---|
DigiKey Part Number | 732-2410-2-ND - Tape & Reel (TR) 732-2410-1-ND - Cut Tape (CT) 732-2410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447798022 |
Description | FIXED IND 220NH 19A 1.95 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 19 A 1.95mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447798022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 337MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.402" W (10.20mm x 10.20mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.07000 | RM14.07 |
| 10 | RM12.96300 | RM129.63 |
| 50 | RM12.50960 | RM625.48 |
| 100 | RM12.06820 | RM1,206.82 |
| 250 | RM10.72468 | RM2,681.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM9.00590 | RM4,502.95 |
| Unit Price without VAT: | RM14.07000 |
|---|---|
| Unit Price with VAT: | RM15.47700 |

