500 nH Shielded Drum Core, Wirewound Inductor 18.5 A 2.65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 nH Shielded Drum Core, Wirewound Inductor 18.5 A 2.65mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447798050

DigiKey Part Number
732-2411-2-ND - Tape & Reel (TR)
732-2411-1-ND - Cut Tape (CT)
732-2411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447798050
Description
FIXED IND 500NH 18.5A 2.65 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500 nH Shielded Drum Core, Wirewound Inductor 18.5 A 2.65mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447798050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
2.65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
172MHz
Ratings
-
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.402" W (10.20mm x 10.20mm)
Height - Seated (Max)
0.252" (6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 604
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.07000RM14.07
10RM12.96300RM129.63
50RM12.50960RM625.48
100RM12.06820RM1,206.82
250RM10.72468RM2,681.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM9.00590RM4,502.95
Manufacturers Standard Package
Unit Price without VAT:RM14.07000
Unit Price with VAT:RM15.47700