
750110007 | |
|---|---|
DigiKey Part Number | 732-2428-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750110007 |
Description | TRANS ANALOG MODE SMART DAA SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 30µH Pulse Transformer 1.67:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 30µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1.67:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.173" L x 0.360" W (4.39mm x 9.14mm) | |
Height - Seated (Max) | 0.078" (1.98mm) | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.24719 | RM9,741.57 |
| Unit Price without VAT: | RM3.24719 |
|---|---|
| Unit Price with VAT: | RM3.57191 |











