



744784022A | |
|---|---|
DigiKey Part Number | 732-6225-2-ND - Tape & Reel (TR) 732-6225-1-ND - Cut Tape (CT) 732-6225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744784022A |
Description | FIXED IND 2.2NH 300MA 160MOHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 300 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744784022A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.80000 | RM0.80 |
| 50 | RM0.70360 | RM35.18 |
| 100 | RM0.60250 | RM60.25 |
| 500 | RM0.55196 | RM275.98 |
| 1,000 | RM0.50141 | RM501.41 |
| 2,000 | RM0.42557 | RM851.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.22374 | RM2,237.40 |
| Unit Price without VAT: | RM0.80000 |
|---|---|
| Unit Price with VAT: | RM0.88000 |


