



744784027A | |
|---|---|
DigiKey Part Number | 732-6226-2-ND - Tape & Reel (TR) 732-6226-1-ND - Cut Tape (CT) 732-6226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744784027A |
Description | FIXED IND 2.7NH 300MA 170 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 300 mA 170mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744784027A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 50 | RM0.65800 | RM32.90 |
| 100 | RM0.56340 | RM56.34 |
| 500 | RM0.51614 | RM258.07 |
| 1,000 | RM0.46886 | RM468.86 |
| 2,000 | RM0.39794 | RM795.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.22316 | RM2,231.60 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

