



744786018A | |
|---|---|
DigiKey Part Number | 732-6254-2-ND - Tape & Reel (TR) 732-6254-1-ND - Cut Tape (CT) 732-6254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744786018A |
Description | FIXED IND 1.8NH 600MA 100 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744786018A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 50 | RM0.77620 | RM38.81 |
| 100 | RM0.72890 | RM72.89 |
| 500 | RM0.65798 | RM328.99 |
| 1,000 | RM0.56342 | RM563.42 |
| 2,000 | RM0.44522 | RM890.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.24964 | RM998.56 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |


