



744787220 | |
|---|---|
DigiKey Part Number | 732-4535-2-ND - Tape & Reel (TR) 732-4535-1-ND - Cut Tape (CT) 732-4535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744787220 |
Description | FIXED IND 22UH 1.83A 103 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.83 A 103mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744787220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 103mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.68000 | RM7.68 |
| 10 | RM7.33600 | RM73.36 |
| 50 | RM6.60340 | RM330.17 |
| 100 | RM6.11490 | RM611.49 |
| 500 | RM5.87060 | RM2,935.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.16676 | RM5,166.76 |
| Unit Price without VAT: | RM7.68000 |
|---|---|
| Unit Price with VAT: | RM8.44800 |

