


74479763168 | |
|---|---|
DigiKey Part Number | 732-74479763168TR-ND - Tape & Reel (TR) 732-74479763168CT-ND - Cut Tape (CT) 732-74479763168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479763168 |
Description | FIXED IND 680NH 1A 225 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 1 A 225mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479763168 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 225mOhm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 190MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM3.01800 | RM30.18 |
| 50 | RM2.68320 | RM134.16 |
| 100 | RM2.34820 | RM234.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.04251 | RM8,170.04 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |

