MFR Recommended




74479774147 | |
|---|---|
DigiKey Part Number | 732-3920-2-ND - Tape & Reel (TR) 732-3920-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74479774147 |
Description | FIXED IND 470NH 1.3A 120 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.3 A 120mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479774147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm | |
Q @ Freq | 8 @ 1MHz | |
Frequency - Self Resonant | 130MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |


