Shielded 2 Coil Inductor Array 200 µH Inductance - Connected in Series 50 µH Inductance - Connected in Parallel 360mOhm Max DC Resistance (DCR) - Parallel 1.5 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 200 µH Inductance - Connected in Series 50 µH Inductance - Connected in Parallel 360mOhm Max DC Resistance (DCR) - Parallel 1.5 A Nonstandard
744878005

744871101

DigiKey Part Number
732-3886-2-ND - Tape & Reel (TR)
732-3886-1-ND - Cut Tape (CT)
732-3886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744871101
Description
INDUCT ARRAY 2 COIL 100UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 200 µH Inductance - Connected in Series 50 µH Inductance - Connected in Parallel 360mOhm Max DC Resistance (DCR) - Parallel 1.5 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744871101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
50 µH
Inductance - Connected In Series
200 µH
Tolerance
±20%
Current Rating - Parallel
1.5 A
Current Rating - Series
750 mA
Current Saturation - Parallel
1.8 A
Current Saturation - Series
900 mA
DC Resistance (DCR) - Parallel
360mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 583
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.68000RM10.68
10RM10.16500RM101.65
50RM9.41660RM470.83
100RM8.70740RM870.74
250RM7.95880RM1,989.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM6.61920RM3,309.60
Manufacturers Standard Package
Unit Price without VAT:RM10.68000
Unit Price with VAT:RM11.74800