
7448841150 | |
|---|---|
DigiKey Part Number | 732-11514-2-ND - Tape & Reel (TR) 732-11514-1-ND - Cut Tape (CT) 732-11514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7448841150 |
Description | INDUCT ARRAY 2 COIL 15UH SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 465mOhm DC Resistance (DCR) - Parallel 900 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448841150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 15 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 900 mA | |
Current Saturation - Parallel | 1.4 A | |
DC Resistance (DCR) - Parallel | 465mOhm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.84000 | RM10.84 |
| 50 | RM9.92880 | RM496.44 |
| 100 | RM9.29840 | RM929.84 |
| 250 | RM8.66800 | RM2,167.00 |
| 500 | RM7.76180 | RM3,880.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM7.45135 | RM14,902.70 |
| Unit Price without VAT: | RM10.84000 |
|---|---|
| Unit Price with VAT: | RM11.92400 |


