Shielded 2 Coil Inductor Array Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 1.2Ohm DC Resistance (DCR) - Parallel 600 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 1.2Ohm DC Resistance (DCR) - Parallel 600 mA Nonstandard
7448841470
7448841470

7448841470

DigiKey Part Number
732-11517-2-ND - Tape & Reel (TR)
732-11517-1-ND - Cut Tape (CT)
732-11517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7448841470
Description
INDUCT ARRAY 2 COIL 47UH SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 1.2Ohm DC Resistance (DCR) - Parallel 600 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7448841470 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
47 µH
Tolerance
±20%
Current Rating - Parallel
600 mA
Current Saturation - Parallel
700 mA
DC Resistance (DCR) - Parallel
1.2Ohm
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 946
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.84000RM10.84
50RM9.92880RM496.44
100RM9.29840RM929.84
250RM8.66800RM2,167.00
500RM7.76180RM3,880.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM7.45135RM14,902.70
Manufacturers Standard Package
Unit Price without VAT:RM10.84000
Unit Price with VAT:RM11.92400