
7471267 | |
|---|---|
DigiKey Part Number | 732-12305-ND |
Manufacturer | |
Manufacturer Product Number | 7471267 |
Description | CIRCUIT-BOARD BLADE TERMINAL 2.8 |
Customer Reference | |
Detailed Description | 0.156" (3.96mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.156" (3.96mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.280" (7.11mm) | |
Length - Overall | 0.542" (13.77mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |


