
7488910520 | |
|---|---|
DigiKey Part Number | 732-1840-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7488910520 |
Description | RF ANT 5.3GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.3GHz | |
Frequency Range | 5.15GHz ~ 5.35GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.6dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.48452 | RM5,484.52 |
| Unit Price without VAT: | RM5.48452 |
|---|---|
| Unit Price with VAT: | RM6.03297 |

