
7492540050 | |
|---|---|
DigiKey Part Number | 1297-7492540050TR-ND - Tape & Reel (TR) 1297-7492540050CT-ND - Cut Tape (CT) 1297-7492540050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7492540050 |
Description | CURR SENSE XFMR 1:50 40A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 1:50 Current Sense Transformer 1MHz 0.28mOhm Primary, 202mOhm Secondary 1.4 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7492540050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 40 A | |
Inductance | 1.4 mH | |
ET (Volt-Time) | 124VµS | |
Turns Ratio - Primary:Secondary | 1:50 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.28mOhm Primary, 202mOhm Secondary | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.570" L x 0.524" W (14.48mm x 13.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.43000 | RM16.43 |
| 10 | RM14.86600 | RM148.66 |
| 25 | RM14.26920 | RM356.73 |
| 50 | RM13.83180 | RM691.59 |
| 100 | RM13.40550 | RM1,340.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | RM12.92058 | RM2,907.13 |
| 450 | RM12.51773 | RM5,632.98 |
| 675 | RM12.28714 | RM8,293.82 |
| 1,125 | RM12.00183 | RM13,502.06 |
| 1,575 | RM11.81705 | RM18,611.85 |
| 2,250 | RM11.62389 | RM26,153.75 |
| Unit Price without VAT: | RM16.43000 |
|---|---|
| Unit Price with VAT: | RM18.07300 |

