
750510682 | |
|---|---|
DigiKey Part Number | 1297-1200-2-ND - Tape & Reel (TR) 1297-1200-1-ND - Cut Tape (CT) 1297-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750510682 |
Description | DIGITAL TRANSFORMER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.34000 | RM14.34 |
| 10 | RM12.95900 | RM129.59 |
| 25 | RM12.44080 | RM311.02 |
| 50 | RM12.05960 | RM602.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | RM11.51243 | RM1,611.74 |
| 280 | RM11.15554 | RM3,123.55 |
| 420 | RM10.95114 | RM4,599.48 |
| 700 | RM10.69817 | RM7,488.72 |
| 980 | RM10.53423 | RM10,323.55 |
| 1,400 | RM10.36285 | RM14,507.99 |
| Unit Price without VAT: | RM14.34000 |
|---|---|
| Unit Price with VAT: | RM15.77400 |

