
750510719 | |
|---|---|
DigiKey Part Number | 1297-1202-2-ND - Tape & Reel (TR) 1297-1202-1-ND - Cut Tape (CT) 1297-1202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750510719 |
Description | DIGITAL TRANSFORMER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.12000 | RM26.12 |
| 10 | RM23.58100 | RM235.81 |
| 25 | RM22.62680 | RM565.67 |
| 50 | RM21.92680 | RM1,096.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | RM20.92143 | RM2,929.00 |
| 280 | RM20.26650 | RM5,674.62 |
| 420 | RM19.89164 | RM8,354.49 |
| 700 | RM19.42797 | RM13,599.58 |
| 980 | RM19.12786 | RM18,745.30 |
| 1,400 | RM18.81426 | RM26,339.96 |
| Unit Price without VAT: | RM26.12000 |
|---|---|
| Unit Price with VAT: | RM28.73200 |

