LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 68 ~ 100kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750811611

DigiKey Part Number
1297-1088-2-ND - Tape & Reel (TR)
1297-1088-1-ND - Cut Tape (CT)
1297-1088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750811611
Description
XFMR LED DR AC/DC CONV 800UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 68 ~ 100kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750811611 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For AC/DC Converters
Applications
LED Drivers, AC/DC SMPS
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
120 ~ 375V
Voltage - Auxiliary
20V
Voltage - Isolation
4500Vrms
Inductance @ Frequency
800µH @ 10kHz
Frequency
68 ~ 100kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.477" (12.12mm)
Footprint
0.846" L x 1.331" W (21.50mm x 33.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM26.40000RM26.40
10RM23.82900RM238.29
25RM22.86480RM571.62
50RM22.15780RM1,107.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120RM21.29042RM2,554.85
240RM20.62442RM4,949.86
360RM20.24339RM7,287.62
600RM19.77190RM11,863.14
840RM19.46665RM16,351.99
1,200RM19.14764RM22,977.17
Manufacturers Standard Package
Unit Price without VAT:RM26.40000
Unit Price with VAT:RM29.04000