
750311661 | |
|---|---|
DigiKey Part Number | 1297-1006-2-ND - Tape & Reel (TR) 1297-1006-1-ND - Cut Tape (CT) 1297-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311661 |
Description | XFMR FLYBACK DC/DC CONV 150UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 190kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3512 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | 5V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 150µH @ 100kHz | |
Frequency | 190kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.420" (10.69mm) | |
Footprint | 0.385" L x 0.360" W (9.78mm x 9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.33000 | RM28.33 |
| 10 | RM25.57100 | RM255.71 |
| 25 | RM24.53360 | RM613.34 |
| 50 | RM23.77480 | RM1,188.74 |
| 100 | RM23.03440 | RM2,303.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM21.90167 | RM6,570.50 |
| 600 | RM21.21210 | RM12,727.26 |
| 900 | RM20.81760 | RM18,735.84 |
| 1,500 | RM20.33006 | RM30,495.09 |
| Unit Price without VAT: | RM28.33000 |
|---|---|
| Unit Price with VAT: | RM31.16300 |


