



76889440047 | |
|---|---|
DigiKey Part Number | 732-11696-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 76889440047 |
Description | INDUCTOR ARRAY 2 COIL 4.7UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 110mOhm DC Resistance (DCR) - Parallel 2.45 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 4.7 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.45 A | |
Current Saturation - Parallel | 4.7 A | |
DC Resistance (DCR) - Parallel | 110mOhm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.54878 | RM5,548.78 |
| Unit Price without VAT: | RM5.54878 |
|---|---|
| Unit Price with VAT: | RM6.10366 |

