


782763102 | |
|---|---|
DigiKey Part Number | 732-6718-2-ND - Tape & Reel (TR) 732-6718-1-ND - Cut Tape (CT) 732-6718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782763102 |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 1A 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782763102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 50 | RM0.89440 | RM44.72 |
| 100 | RM0.79190 | RM79.19 |
| 500 | RM0.72890 | RM364.45 |
| 1,000 | RM0.65798 | RM657.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.59005 | RM1,770.15 |
| 6,000 | RM0.46145 | RM2,768.70 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |







