82 µH Shielded Wirewound Inductor 1.04 A 328mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784787820

DigiKey Part Number
732-784787820TR-ND - Tape & Reel (TR)
732-784787820CT-ND - Cut Tape (CT)
732-784787820DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784787820
Description
FIXED IND 82UH 1.04A 328 MOHM
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
82 µH Shielded Wirewound Inductor 1.04 A 328mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
784787820 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
328mOhm Max
Q @ Freq
-
Frequency - Self Resonant
6MHz
Ratings
AEC-Q200
Operating Temperature
-50°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,241
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.17000RM7.17
50RM6.67840RM333.92
100RM6.37890RM637.89
500RM6.07942RM3,039.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.54500RM5,545.00
Manufacturers Standard Package
Unit Price without VAT:RM7.17000
Unit Price with VAT:RM7.88700