
78404064022 | |
|---|---|
DigiKey Part Number | 732-78404064022TR-ND - Tape & Reel (TR) 732-78404064022CT-ND - Cut Tape (CT) 732-78404064022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78404064022 |
Description | FIXED IND 2.2UH 5.3A 17 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 5.3 A 17mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78404064022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.56000 | RM5.56 |
| 10 | RM5.04300 | RM50.43 |
| 50 | RM4.53100 | RM226.55 |
| 100 | RM4.13700 | RM413.70 |
| 500 | RM3.97940 | RM1,989.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM3.82023 | RM5,730.35 |
| Unit Price without VAT: | RM5.56000 |
|---|---|
| Unit Price with VAT: | RM6.11600 |

