



7843330560 | |
|---|---|
DigiKey Part Number | 732-11760-2-ND - Tape & Reel (TR) 732-11760-1-ND - Cut Tape (CT) 732-11760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7843330560 |
Description | FIXED IND 5.6UH 9.2A 13 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 9.2 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7843330560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 41MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1011 | |
Size / Dimension | 0.417" L x 0.417" W (10.60mm x 10.60mm) | |
Height - Seated (Max) | 0.445" (11.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.23000 | RM11.23 |
| 10 | RM10.99300 | RM109.93 |
| 50 | RM10.16520 | RM508.26 |
| 100 | RM9.73180 | RM973.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM8.73735 | RM1,747.47 |
| 400 | RM7.71610 | RM3,086.44 |
| Unit Price without VAT: | RM11.23000 |
|---|---|
| Unit Price with VAT: | RM12.35300 |

