



78438323010 | |
|---|---|
DigiKey Part Number | 732-6911-2-ND - Tape & Reel (TR) 732-6911-1-ND - Cut Tape (CT) 732-6911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438323010 |
Description | FIXED IND 1UH 2.5A 75 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 2.5 A 75mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78438323010 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±30% | Supplier Device Package 2510 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 4A | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI2510V2-1R0-R | Eaton - Electronics Division | 227 | 283-4808-1-ND | RM3.70000 | Similar |
| MPIA2510V2-1R0-R | Eaton - Electronics Division | 2,570 | 283-4795-1-ND | RM4.29000 | Similar |
| SRP2510TMA-1R0M | Bourns Inc. | 76 | 118-SRP2510TMA-1R0MCT-ND | RM1.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.08000 | RM8.08 |
| 50 | RM7.61600 | RM380.80 |
| 250 | RM6.86744 | RM1,716.86 |
| 500 | RM6.35128 | RM3,175.64 |
| 1,000 | RM5.92576 | RM5,925.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM5.17325 | RM15,519.75 |
| Unit Price without VAT: | RM8.08000 |
|---|---|
| Unit Price with VAT: | RM8.88800 |




