100 nH Unshielded Multilayer Inductor 300 mA 1Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7847806101

DigiKey Part Number
732-7847806101TR-ND - Tape & Reel (TR)
732-7847806101CT-ND - Cut Tape (CT)
732-7847806101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7847806101
Description
FIXED IND 100NH 300MA 1 OHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Multilayer Inductor 300 mA 1Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7847806101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
600MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.19700RM1.97
20RM0.17750RM3.55
100RM0.16150RM16.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.12482RM499.28
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900