32 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830059597

DigiKey Part Number
732-830059597TR-ND - Tape & Reel (TR)
732-830059597CT-ND - Cut Tape (CT)
732-830059597DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830059597
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830059597 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,038
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.29000RM2.29
10RM1.98600RM19.86
50RM1.89820RM94.91
100RM1.81200RM181.20
500RM1.68262RM841.31
1,000RM1.55528RM1,555.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.36166RM4,084.98
Manufacturers Standard Package
Unit Price without VAT:RM2.29000
Unit Price with VAT:RM2.51900