
830059648 | |
|---|---|
DigiKey Part Number | 732-830059648TR-ND - Tape & Reel (TR) 732-830059648CT-ND - Cut Tape (CT) 732-830059648DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830059648 |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 18pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830059648 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-40.000MHZ-D2Y-T | Abracon LLC | 142 | 535-ABM8-40.000MHZ-D2Y-TCT-ND | RM1.89000 | Parametric Equivalent |
| LFXTAL059648 | IQD Frequency Products | 8,967 | 1923-LFXTAL059648CT-ND | RM2.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM2.13200 | RM21.32 |
| 50 | RM2.03700 | RM101.85 |
| 100 | RM1.94440 | RM194.44 |
| 500 | RM1.80554 | RM902.77 |
| 1,000 | RM1.66662 | RM1,666.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.48144 | RM4,444.32 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

