
830072604 | |
|---|---|
DigiKey Part Number | 732-830072604TR-ND - Tape & Reel (TR) 732-830072604CT-ND - Cut Tape (CT) 732-830072604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830072604 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830072604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM2.13200 | RM21.32 |
| 50 | RM2.03700 | RM101.85 |
| 100 | RM1.94440 | RM194.44 |
| 500 | RM1.80554 | RM902.77 |
| 1,000 | RM1.66662 | RM1,666.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.42218 | RM4,266.54 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |





