


860040375007 | |
|---|---|
DigiKey Part Number | 732-9156-1-ND - Cut Tape (CT) 732-9156-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040375007 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040375007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXF470MEFCT810X12.5 | Rubycon | 278 | 1189-3976-1-ND | RM2.01000 | Parametric Equivalent |
| 25YXJ470M10X12.5 | Rubycon | 3,649 | 1189-2238-ND | RM2.09000 | Parametric Equivalent |
| 25YXJ470MCE10X12.5 | Rubycon | 950 | 1189-25YXJ470MCE10X12.5-ND | RM2.88000 | Parametric Equivalent |
| 25YXJ470MT810X12.5 | Rubycon | 3,556 | 1189-25YXJ470MT810X12.5CT-ND | RM2.17000 | Parametric Equivalent |
| 25ZLH470MEFC10X12.5 | Rubycon | 86,371 | 1189-1869-ND | RM2.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 50 | RM1.72620 | RM86.31 |
| 100 | RM1.50100 | RM150.10 |
| 250 | RM1.33512 | RM333.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM1.11450 | RM668.70 |
| 1,200 | RM1.05445 | RM1,265.34 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

