Direct
Upgrade
Upgrade



860080278022 | |
|---|---|
DigiKey Part Number | 732-9088-1-ND - Cut Tape (CT) 732-9088-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080278022 |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080278022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.72 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.04000 | RM5.04 |
| 50 | RM4.31820 | RM215.91 |
| 100 | RM3.75880 | RM375.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM3.21123 | RM963.37 |
| 600 | RM2.80653 | RM1,683.92 |
| 1,500 | RM2.67416 | RM4,011.24 |
| Unit Price without VAT: | RM5.04000 |
|---|---|
| Unit Price with VAT: | RM5.54400 |




