


860080278024 | |
|---|---|
DigiKey Part Number | 732-9090-1-ND - Cut Tape (CT) 732-9090-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080278024 |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080278024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 3.45 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.16000 | RM8.16 |
| 50 | RM6.95420 | RM347.71 |
| 100 | RM6.05580 | RM605.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM5.17055 | RM2,068.22 |
| 800 | RM4.52376 | RM3,619.01 |
| 1,200 | RM4.30438 | RM5,165.26 |
| Unit Price without VAT: | RM8.16000 |
|---|---|
| Unit Price with VAT: | RM8.97600 |

