1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080375019

DigiKey Part Number
732-9007-1-ND - Cut Tape (CT)
732-9007-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080375019
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080375019 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
1.84 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
35 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1C102MPD1TDNichicon3,856493-11891-1-NDRM0.79000Direct
EY1C102MP51020EChinsan (Elite)1344191-EY1C102MP51020ECT-NDRM0.39000Parametric Equivalent
RF1E102MP51020EChinsan (Elite)1,1364191-RF1E102MP51020ECT-NDRM0.77000Parametric Equivalent
In-Stock: 996
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.84000RM2.84
50RM2.40740RM120.37
100RM2.09210RM209.21
250RM1.86756RM466.89
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM1.63116RM815.58
1,000RM1.55236RM1,552.36
Manufacturers Standard Package
Unit Price without VAT:RM2.84000
Unit Price with VAT:RM3.12400