


860080474015 | |
|---|---|
DigiKey Part Number | 732-9031-1-ND - Cut Tape (CT) 732-9031-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080474015 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080474015 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.26 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160474021 | Würth Elektronik | 521 | 732-9521-1-ND | RM2.13000 | Upgrade |
| UPW1E471MPD6TD | Nichicon | 2,701 | 493-11772-1-ND | RM2.57000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.98000 | RM1.98 |
| 50 | RM1.69860 | RM84.93 |
| 100 | RM1.47730 | RM147.73 |
| 250 | RM1.31536 | RM328.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.09198 | RM873.58 |
| 1,600 | RM1.03944 | RM1,663.10 |
| Unit Price without VAT: | RM1.98000 |
|---|---|
| Unit Price with VAT: | RM2.17800 |

