


860160273012 | |
|---|---|
DigiKey Part Number | 732-9417-1-ND - Cut Tape (CT) 732-9417-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160273012 |
Description | CAP ALUM 180UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160273012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 184.44 mA @ 120 Hz | |
Ripple Current @ High Frequency | 318 mA @ 100 kHz | |
Impedance | 680 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 50 | RM0.70140 | RM35.07 |
| 100 | RM0.61070 | RM61.07 |
| 250 | RM0.54372 | RM135.93 |
| 500 | RM0.47674 | RM238.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.43497 | RM652.46 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

