


860160274029 | |
|---|---|
DigiKey Part Number | 732-9434-1-ND - Cut Tape (CT) 732-9434-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160274029 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160274029 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 591.6 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.02 A @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 50 | RM1.86760 | RM93.38 |
| 100 | RM1.62720 | RM162.72 |
| 250 | RM1.44600 | RM361.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.26474 | RM1,011.79 |
| 1,600 | RM1.20564 | RM1,929.02 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

