


860160573007 | |
|---|---|
DigiKey Part Number | 732-9545-1-ND - Cut Tape (CT) 732-9545-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160573007 |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160573007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 137.28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 264 mA @ 100 kHz | |
Impedance | 920 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 50 | RM0.72900 | RM36.45 |
| 100 | RM0.63430 | RM63.43 |
| 250 | RM0.56344 | RM140.86 |
| 500 | RM0.49644 | RM248.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.45011 | RM675.16 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

