


860160672004 | |
|---|---|
DigiKey Part Number | 732-9582-1-ND - Cut Tape (CT) 732-9582-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160672004 |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160672004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 22.56 mA @ 120 Hz | |
Ripple Current @ High Frequency | 48 mA @ 100 kHz | |
Impedance | 3.5 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 50 | RM0.48460 | RM24.23 |
| 100 | RM0.42160 | RM42.16 |
| 250 | RM0.37432 | RM93.58 |
| 500 | RM0.32702 | RM163.51 |
| 1,000 | RM0.31126 | RM311.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.29881 | RM597.62 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

