


860160678031 | |
|---|---|
DigiKey Part Number | 732-9609-1-ND - Cut Tape (CT) 732-9609-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160678031 |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160678031 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.094 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 75 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.50000 | RM6.50 |
| 50 | RM5.55540 | RM277.77 |
| 100 | RM4.83830 | RM483.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM4.30247 | RM1,290.74 |
| 600 | RM3.76270 | RM2,257.62 |
| 1,500 | RM3.58146 | RM5,372.19 |
| Unit Price without VAT: | RM6.50000 |
|---|---|
| Unit Price with VAT: | RM7.15000 |

