
860241175002 | |
|---|---|
DigiKey Part Number | 732-860241175002CT-ND - Cut Tape (CT) 732-860241175002TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860241175002 |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860241175002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.58000 | RM6.58 |
| 50 | RM6.10700 | RM305.35 |
| 100 | RM5.46870 | RM546.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.72422 | RM2,362.11 |
| 1,000 | RM4.13416 | RM4,134.16 |
| Unit Price without VAT: | RM6.58000 |
|---|---|
| Unit Price with VAT: | RM7.23800 |

