


860241181007 | |
|---|---|
DigiKey Part Number | 732-9333-1-ND - Cut Tape (CT) 732-9333-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860241181007 |
Description | CAP ALUM 150UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860241181007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 935 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.87 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.50000 | RM19.50 |
| 50 | RM16.64260 | RM832.13 |
| 100 | RM14.49130 | RM1,449.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM13.91175 | RM2,782.35 |
| 400 | RM12.36470 | RM4,945.88 |
| 600 | RM10.82147 | RM6,492.88 |
| 1,000 | RM10.30334 | RM10,303.34 |
| Unit Price without VAT: | RM19.50000 |
|---|---|
| Unit Price with VAT: | RM21.45000 |

