22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865060342002

DigiKey Part Number
732-8519-2-ND - Tape & Reel (TR)
732-8519-1-ND - Cut Tape (CT)
732-8519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865060342002
Description
CAP ALUM 22UF 20% 16V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865060342002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
97.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
150 mA @ 100 kHz
Part Status
Active
Impedance
800 mOhms
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCL1C220MCL1GSNichicon1,908493-3915-1-NDRM0.57000Direct
EEE-FP1C220ARPanasonic Industry1,395PCE4528CT-NDRM0.58000Upgrade
EMZA350ARA220ME61GChemi-Con1,406565-EMZA350ARA220ME61GCT-NDRM0.67000Upgrade
UCL1E220MCL1GSNichicon2,328493-3932-1-NDRM0.57000Upgrade
UCL1V220MCL1GSNichicon5,582493-3949-1-NDRM0.54000Upgrade
In-Stock: 5,628
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
50RM0.71320RM35.66
100RM0.62250RM62.25
250RM0.55556RM138.89
500RM0.48462RM242.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.46098RM460.98
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300