


865080349013 | |
|---|---|
DigiKey Part Number | 732-8423-2-ND - Tape & Reel (TR) 732-8423-1-ND - Cut Tape (CT) 732-8423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080349013 |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080349013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 185.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 285 mA @ 100 kHz |
Part Status Active | Impedance 410 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1C221AP | Panasonic Industry | 13,825 | PCE4536CT-ND | RM3.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 50 | RM1.66260 | RM83.13 |
| 100 | RM1.44990 | RM144.99 |
| 250 | RM1.28840 | RM322.10 |
| 500 | RM1.12290 | RM561.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.07168 | RM1,071.68 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

