


865230343004 | |
|---|---|
DigiKey Part Number | 732-8253-2-ND - Tape & Reel (TR) 732-8253-1-ND - Cut Tape (CT) 732-8253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865230343004 |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865230343004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 75 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.11000 | RM1.11 |
| 50 | RM0.95200 | RM47.60 |
| 100 | RM0.82950 | RM82.95 |
| 250 | RM0.73472 | RM183.68 |
| 500 | RM0.64386 | RM321.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.58539 | RM585.39 |
| Unit Price without VAT: | RM1.11000 |
|---|---|
| Unit Price with VAT: | RM1.22100 |


