865250245005 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 895
Unit Price: RM0.33000
Datasheet

Upgrade


Würth Elektronik
In Stock: 13,654
Unit Price: RM0.36000
Datasheet

Upgrade


Würth Elektronik
In Stock: 15,457
Unit Price: RM0.33000
Datasheet

Upgrade


Würth Elektronik
In Stock: 35,869
Unit Price: RM0.35000
Datasheet

Upgrade


Würth Elektronik
In Stock: 5,565
Unit Price: RM0.33000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: RM0.58000
Datasheet

Upgrade


Rubycon
In Stock: 620
Unit Price: RM0.73000
Datasheet

Upgrade


Rubycon
In Stock: 1,510
Unit Price: RM0.61000
Datasheet

Upgrade


Rubycon
In Stock: 3,137
Unit Price: RM0.55000
Datasheet

Upgrade


Rubycon
In Stock: 956
Unit Price: RM0.71000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Rubycon
In Stock: 2,196
Unit Price: RM0.68000
Datasheet

Upgrade


Rubycon
In Stock: 17,487
Unit Price: RM0.54000
Datasheet

Upgrade


Rubycon
In Stock: 61,420
Unit Price: RM0.56000
Datasheet
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865250245005

DigiKey Part Number
732-8345-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
865250245005
Description
CAP ALUM 100UF 20% 10V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
865250245005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
112.5 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
900RM1.11204RM1,000.84
Manufacturers Standard Package
Unit Price without VAT:RM1.11204
Unit Price with VAT:RM1.22324