


865250340001 | |
|---|---|
DigiKey Part Number | 732-8301-2-ND - Tape & Reel (TR) 732-8301-1-ND - Cut Tape (CT) 732-8301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865250340001 |
Description | CAP ALUM 3.3UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865250340001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12 mA @ 120 Hz | |
Ripple Current @ High Frequency | 18 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 50 | RM0.92200 | RM46.10 |
| 100 | RM0.80380 | RM80.38 |
| 250 | RM0.70920 | RM177.30 |
| 500 | RM0.62252 | RM311.26 |
| 1,000 | RM0.59100 | RM591.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.56736 | RM1,134.72 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

