470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

875075361005

DigiKey Part Number
732-6492-2-ND - Tape & Reel (TR)
732-6492-1-ND - Cut Tape (CT)
732-6492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
875075361005
Description
CAP ALUM POLY 470UF 20% 16V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
875075361005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Würth Elektronik
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.488" (12.40mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
10mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.20000RM6.20
50RM5.29300RM264.65
100RM4.60970RM460.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM3.89135RM1,556.54
800RM3.40351RM2,722.81
1,200RM3.24216RM3,890.59
Manufacturers Standard Package
Unit Price without VAT:RM6.20000
Unit Price with VAT:RM6.82000