10 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 75mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

875115644009

DigiKey Part Number
732-11937-2-ND - Tape & Reel (TR)
732-11937-1-ND - Cut Tape (CT)
732-11937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
875115644009
Description
CAP ALUM POLY 10UF 20% 35V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 75mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
875115644009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
75mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
49 mA @ 120 Hz
Ripple Current @ High Frequency
980 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,060
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.15000RM3.15
50RM2.70680RM135.34
100RM2.32850RM232.85
250RM2.10396RM525.99
500RM1.86756RM933.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.61130RM1,611.30
Manufacturers Standard Package
Unit Price without VAT:RM3.15000
Unit Price with VAT:RM3.46500