875575759001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

875575844001

DigiKey Part Number
732-875575844001TR-ND - Tape & Reel (TR)
732-875575844001CT-ND - Cut Tape (CT)
732-875575844001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
875575844001
Description
CAP ALUM HYBRID 10UF 20% 63V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
875575844001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
120mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
100 mA @ 100 Hz
Ripple Current @ High Frequency
1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.256" L x 0.256" W (6.50mm x 6.50mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,818
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.99000RM6.99
50RM5.64600RM282.30
250RM4.71912RM1,179.78
500RM4.04496RM2,022.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.53049RM3,530.49
Manufacturers Standard Package
Unit Price without VAT:RM6.99000
Unit Price with VAT:RM7.68900